- RS Stock No.:
- 110-545
- Mfr. Part No.:
- RI3/4EDX1CF
- Brand:
- Parker
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$49.645
(exc. GST)
$54.609
(inc. GST)
Units | Per unit | Per Pack* |
2 - 10 | $49.645 | $99.29 |
12 - 48 | $48.645 | $97.29 |
50 + | $47.48 | $94.96 |
*price indicative |
- RS Stock No.:
- 110-545
- Mfr. Part No.:
- RI3/4EDX1CF
- Brand:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
BSP Reducers
Reducing thread adaptors with male (Rs) BSP parallel thread to female (Rp) BSP parallel thread. Male thread is sealed at the port connection with a nitrile rubber seal. Operating temperature range without pressure reductions is -30 to +100°C. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.
Features and Benefits
Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Note
For adaptors of unequal sizes then the lower pressure rating is applicable.
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Standards
DIN 3852
Specifications
Attribute | Value |
---|---|
Connector A | G 3/4 Male |
Connector A - Thread Size | 3/4in |
Hydraulic Fitting Type | Hydraulic Straight Threaded Reducer |
Connector B | G 1 Female |
Connector B - Thread Size | 1in |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | G |
Connector A - Gender | Male |
Connector B - Gender | Female |
Connector B - Thread Standard | G |
Maximum Operating Pressure | 315 bar |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |