![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 134-7033 | ||||||||||||||||||||||
Description | Parker Single CETOP Mounting Hydraulic Check Valve ZRD-BZ01-S0-D1 | ||||||||||||||||||||||
Manufacturer/Brand Name | Parker | ||||||||||||||||||||||
Manufacturer Part No. | ZRD-BZ01-S0-D1 | ||||||||||||||||||||||
134-7033 | |
Parker Single CETOP Mounting Hydraulic Check Valve ZRD-BZ01-S0-D1 | |
Parker | |
ZRD-BZ01-S0-D1 |
Date | Dec 12, 2019 |
Sandwich design check valves from Parker Hannifin for use with CETOP 03 stackable hydraulic flow valves. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).
Mountable in any position
High flow capacity
DIN 24340 A6 / ISO 4401 / NFPA D03 Mounting interface
0.7 bar opening pressure
MTTF 150 years
These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.
Attribute | Value |
---|---|
Manufacturer Series | ZRD |
CETOP Mounting | CETOP 3 |
Single/Double | Single |
Cracking Pressure | 0.7bar |
Maximum Operating Pressure | 350 bar |
Maximum Flow Rate | 80L/min |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |