- RS Stock No.:
- 914-9488
- Mfr. Part No.:
- 56261
- Brand:
- Elesa
10 In AU stock for next working day delivery
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $12.90
You pay
$11.61
(exc. GST)
$12.77
(inc. GST)
Units | Per unit |
1 - 12 | $11.61 |
13 - 24 | $11.40 |
25 + | $11.13 |
- RS Stock No.:
- 914-9488
- Mfr. Part No.:
- 56261
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Standard
Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.
Specifications
Attribute | Value |
---|---|
Connection Thread | G 1 |
Thread Size | 1in |
Cap Diameter | 57mm |
Colour | Orange |
Cap Material | Polyamide |
Finish | Semi Matte |
Maximum Operating Temperature | +100°C |
Thread Standard | G |
Related links
- Parker G 3/4 101mm diameter Hydraulic Breather Cap
- Parker G 1/4 35mm diameter Hydraulic Breather Cap
- Elesa M16 x 1.5 31mm diameter Hydraulic Breather Cap
- Parker Hydraulic Breather Cap SAB.1563.40, G 1/4"
- Elesa G 1 42mm diameter Hydraulic Breather Cap
- Elesa G 3/8 31mm diameter Hydraulic Breather Cap
- Elesa G 1/4 31mm diameter Hydraulic Breather Cap
- Parker Hydraulic Breather Caps