- RS Stock No.:
- 914-9485
- Mfr. Part No.:
- 56241
- Brand:
- Elesa
On back order for despatch 02/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$15.79
(exc. GST)
$17.37
(inc. GST)
Units | Per unit |
1 - 12 | $15.79 |
13 - 24 | $15.58 |
25 + | $15.38 |
- RS Stock No.:
- 914-9485
- Mfr. Part No.:
- 56241
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Standard
Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.
Specifications
Attribute | Value |
---|---|
Connection Thread | G 3/4 |
Thread Size | 3/4in |
Cap Diameter | 57mm |
Colour | Orange |
Cap Material | Polyamide |
Finish | Semi Matte |
Maximum Operating Temperature | +100°C |
Thread Standard | G |
Related links
- Parker G 3/4 101mm diameter Hydraulic Breather Cap
- Parker G 1/4 35mm diameter Hydraulic Breather Cap
- Elesa M16 x 1.5 31mm diameter Hydraulic Breather Cap
- Parker Hydraulic Breather Cap SAB.1563.40, G 1/4"
- Elesa G 1 42mm diameter Hydraulic Breather Cap
- Elesa G 3/8 31mm diameter Hydraulic Breather Cap
- Elesa G 1 57mm diameter Hydraulic Breather Cap
- Parker Hydraulic Breather Caps