Recently searched

    RS PRO Pad Filter, 1000 x 1200 x 6mm

    Bulk discount available

    Subtotal (1 unit)**

    $128.18

    (exc. GST)

    $141.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    12 In AU stock for next working day delivery*
    37 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$128.18
    5 +$105.50

    **price indicative

    RS Stock No.:
    827-9608
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Filter Type

    Pad

    Nominal Dimensions

    39 x 47 x 0.23in

    Actual Dimensions

    1000 x 1200 x 6mm

    Colour

    Black

    Actual Depth

    6mm

    Nominal Height

    39in

    Nominal Width

    47in

    Nominal Depth

    0.23in

    Actual Height

    1000mm

    Actual Width

    1200mm

    Nominal Dimensions Height x Width

    39 x 47in

    Related links