- RS Stock No.:
- 255-1423
- Brand:
- RS PRO
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 4)
$115.445
(exc. GST)
$126.989
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $115.445 | $461.78 |
*price indicative |
- RS Stock No.:
- 255-1423
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro pad frames offer an inexpensive reusable method for holding cut filter media pads. Cut pads can be bought to size or cut from a roll of filter media. This frame also contains grill to clean air face.
Rolled safety edge
Supplied without pad so buy rolls or pads separately
Clip to dirty air side
Long service life
Supplied without pad so buy rolls or pads separately
Clip to dirty air side
Long service life
Specifications
Attribute | Value |
---|---|
Filter Type | Pad |
Nominal Dimensions | 24 x 24 x 2in |
Actual Dimensions | 594 x 594 x 45mm |
Related links
- RS PRO Intrepid Pleated Panel Filter 8 MERV Rating, 594 x 594 x 45mm
- RS PRO Cotton G4 Grade 594 x 594 x 45mm
- RS PRO PET Pad Filter 594 x 594 x 45mm
- RS PRO Pad Filter, 594 x 495 x 20mm
- RS PRO Intrepid Pleated Panel Filter 7 MERV Rating, 594 x 594 x 45mm
- RS PRO Blower Filter Filter, 594 x 594 x 45mm
- RS PRO Pad Filter, 594 x 292 x 45mm
- RS PRO Baffle Grease Filter, 594 x 594 x 45mm