- RS Stock No.:
- 256-0702
- Brand:
- RS PRO
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$589.06
(exc. GST)
$647.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $589.06 |
- RS Stock No.:
- 256-0702
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro compact filter is designed to offer economy, and best value for money. This product is constructed by sealing micro fine glass fibre paper filtration media into a plastic case. The new generation media in this filter offers best in class energy ratings, delivering a low pressure drop against high airflows. The plastic case in the filter is fully incinerable and is the 4V version.
Glass fibre filter media
Suitable for VAV
Plastic case
Fully incinerable
Suitable for VAV
Plastic case
Fully incinerable
Specifications
Attribute | Value |
---|---|
Filter Type | Panel |
Nominal Dimensions | 24 x 24 x 12in |
Actual Dimensions | 592 x 592 x 300mm |
Related links
- RS PRO Panel Filter, 592 x 592 x 300mm
- RS PRO Panel Filter, 592 x 592 x 45mm
- RS PRO Panel Filter, 592 x 592 x 98mm
- RS PRO Panel Filter, 592 x 592 x 394mm
- RS PRO Panel Filter, 592 x 592 x 600mm
- RS PRO Panel Filter, 592 x 490 x 45mm
- RS PRO Panel Filter, 592 x 287 x 300mm
- RS PRO Panel Filter, 592 x 287 x 98mm