- RS Stock No.:
- 255-1182
- Brand:
- RS PRO
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,277.38
(exc. GST)
$1,405.12
(inc. GST)
Units | Per unit |
1 + | $1,277.38 |
- RS Stock No.:
- 255-1182
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro discarb cells are disposable activated carbon filters designed for odour and fume removal. This filter contains fine protection scrim and a steel case.
Bonded carbon
Low dust
Encapsulated panels
Low dust
Encapsulated panels
Specifications
Attribute | Value |
---|---|
Filter Type | Panel |
Nominal Dimensions | 24 x 24 x 16in |
Actual Dimensions | 592 x 592 x 394mm |
Related links
- Stanley One Touch 2 drawers Plastic Tool Box, 394 x 220 x 394mm
- Rubbermaid Commercial Products Black Stainless Steel Base Mount...
- RS PRO Panel Filter, 592 x 592 x 45mm
- RS PRO Panel Filter, 592 x 592 x 300mm
- RS PRO Panel Filter, 592 x 592 x 600mm
- RS PRO Panel Filter, 592 x 592 x 98mm
- RS PRO Panel Filter, 592 x 287 x 394mm
- STEGO Filter Fan AC Operation 500m³/h Unimpeded 394 x 394mm