- RS Stock No.:
- 256-0684
- Brand:
- RS PRO
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$438.37
(exc. GST)
$482.21
(inc. GST)
Units | Per unit |
1 + | $438.37 |
- RS Stock No.:
- 256-0684
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro paint stop media is used as a filter to catch overspray in applications where paint or adhesives are in the air. It is graduated with a scrim and is easy to cut.
High paint loading
Maximum operating temperature of 80 C
Maximum operating temperature of 80 C
Specifications
Attribute | Value |
---|---|
Filter Type | Paint Stop Filter |
Nominal Dimensions | 48 x 788 x 2in |
Actual Dimensions | 1220 x 20000 x 50mm |
ISO 16890 Class | ISO-C |