- RS Stock No.:
- 256-0524
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$615.81
(exc. GST)
$677.39
(inc. GST)
Units | Per unit |
1 + | $615.81 |
- RS Stock No.:
- 256-0524
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
The RS Pro synthetic filter media rolls are easy to use and simply cut to size. The 100 percent polyester media in the roll is non toxic and safe to use in all applications.
Fire rated
100 percent synthetic
Food safe
Easy to cut
100 percent synthetic
Food safe
Easy to cut
Specifications
Attribute | Value |
---|---|
Filter Type | Media Roll |
Nominal Dimensions | 2000 x 20000in |
Actual Dimensions | 2000 x 20000 x 10mm |
ISO 16890 Class | ISO-C-85 |
Related links
- RS PRO Polyester Media Roll Filter 1000 x 2000 x 10mm
- RS PRO Media Roll Filter, 2000 x 20000 x 22mm
- RS PRO Media Roll Filter, 2000 x 20000 x 15mm
- RS PRO Media Roll Filter, 2000 x 20000 x 5mm
- RS PRO Media Roll Filter, 2000 x 3000 x 20mm
- RS PRO Media Roll Filter, 2000 x 20000 x 50mm
- RS PRO Media Roll Filter, 2000 x 20000 x 25mm
- RS PRO Media Roll Filter, 2000 x 10000 x 50mm