- RS Stock No.:
- 256-0626
- Brand:
- RS PRO
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 3)
$229.317
(exc. GST)
$252.249
(inc. GST)
Units | Per unit | Per Pack* |
3 + | $229.317 | $687.951 |
*price indicative |
- RS Stock No.:
- 256-0626
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro fine grade minipleat panel filter, is which utilises hydrophobic paper media and a high surface area to deliver good levels of filtration at a low pressure drop deficit. This filter also contains water resistant media and a galvanized steel frame.
Polyurethane sealant
Hotmel separators
High surface area
Hotmel separators
High surface area
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 24 x 12 x 4in |
Actual Dimensions | 592 x 287 x 98mm |
ISO 16890 Class | ISO-10-75 |
Related links
- RS PRO Panel Filter, 592 x 287 x 98mm
- RS PRO Bag Filter Filter, 592 x 287 x 535mm
- RS PRO Pleated Panel Filter, 287 x 287 x 20mm
- RS PRO Bag Filter Filter, 592 x 287 x 600mm
- RS PRO Pleated Panel Filter, 592 x 592 x 98mm
- RS PRO Pleated Panel Filter, 490 x 394 x 45mm
- RS PRO Bag Filter Filter, 592 x 287 x 300mm
- RS PRO Pleated Panel Filter, 368 x 368 x 95mm