RS PRO Pleated Panel Filter, 594 x 445 x 20mm
- RS Stock No.:
- 256-0539
- Brand:
- RS PRO
Subtotal (1 pack of 6 units)**
$191.12
(exc. GST)
$210.23
(inc. GST)
On back order for despatch 14/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
6 + | $31.853 | $191.118 |
**price indicative
- RS Stock No.:
- 256-0539
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Filter Type | Pleated Panel | |
Nominal Dimensions | 24 x 18 x 1in | |
Actual Dimensions | 594 x 445 x 20mm | |
ISO 16890 Class | ISO-C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Filter Type Pleated Panel | ||
Nominal Dimensions 24 x 18 x 1in | ||
Actual Dimensions 594 x 445 x 20mm | ||
ISO 16890 Class ISO-C | ||
Related links
- RS PRO Pleated Panel Filter, 594 x 445 x 45mm
- RS PRO Pleated Panel Filter, 594 x 445 x 95mm
- RS PRO Pleated Panel Filter, 594 x 594 x 20mm
- RS PRO Pleated Panel Filter, 594 x 394 x 95mm
- RS PRO Pleated Panel Filter, 594 x 495 x 95mm
- RS PRO Pleated Panel Filter, 594 x 292 x 45mm
- RS PRO Panel Filter, 594 x 445 x 45mm
- RS PRO Pleated Panel Filter, 445 x 445 x 95mm