- RS Stock No.:
- 256-0609
- Brand:
- RS PRO
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$34.356
(exc. GST)
$37.792
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $34.356 | $171.78 |
*price indicative
- RS Stock No.:
- 256-0609
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro pleated panel filter is a standard capacity disposable product offering a better than basic level of filtration, or pre filtration in HEVAC applications. This product is made using patented filter media, which delivers a constant level of filtration performance throughout its life and a water repellent card frame.
Water resistant frame
Strong media support mesh
Hydrophobic filter media
Strong media support mesh
Hydrophobic filter media
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 18 x 18 x 4in |
Actual Dimensions | 445 x 445 x 95mm |
ISO 16890 Class | ISO-C |
Related links
- RS PRO Pleated Panel Filter, 445 x 445 x 95mm
- RS PRO Pleated Panel Filter, 594 x 445 x 95mm
- RS PRO Pleated Panel Filter, 594 x 445 x 20mm
- RS PRO Pleated Panel Filter, 594 x 445 x 45mm
- RS PRO Intrepid Pleated Panel Filter, G4 Grade, 8 MERV Rating, 445...
- RS PRO Pleated Panel Filter, 495 x 445 x 45mm
- RS PRO Panel Filter, 445 x 445 x 20mm
- RS PRO Panel Filter, 445 x 445 x 597mm