- RS Stock No.:
- 256-0598
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$23.16
(exc. GST)
$25.48
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $23.16 | $231.60 |
*price indicative
- RS Stock No.:
- 256-0598
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro pleated panel filter is a standard capacity disposable product offering a better than basic level of filtration, or pre filtration in HEVAC applications. This product is made using patented filter media, which delivers a constant level of filtration performance throughout its life and a water repellent card frame.
Water resistant frame
Strong media support mesh
Hydrophobic filter media
Strong media support mesh
Hydrophobic filter media
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 20 x 16 x 2in |
Actual Dimensions | 490 x 394 x 45mm |
ISO 16890 Class | ISO-C |
Related links
- RS PRO Pleated Panel Filter, 490 x 394 x 45mm
- RS PRO Panel Filter, 490 x 394 x 45mm
- RS PRO Pleated Panel Filter, 495 x 394 x 45mm
- RS PRO Pleated Panel Filter, 622 x 394 x 45mm
- RS PRO Pleated Panel Filter, 394 x 394 x 45mm
- RS PRO Pad Filter, 490 x 394 x 45mm
- RS PRO Pleated Panel Filter, 495 x 394 x 95mm
- RS PRO Pleated Panel Filter, 622 x 394 x 95mm