RS PRO Pleated Panel Filter, 495 x 495 x 20mm
- RS Stock No.:
- 256-0595
- Brand:
- RS PRO
Subtotal (1 pack of 6 units)*
$141.258
(exc. GST)
$155.382
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $23.543 | $141.26 |
*price indicative
- RS Stock No.:
- 256-0595
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Pleated Panel | |
| Nominal Dimensions | 20 x 20 x 1in | |
| Actual Dimensions | 495 x 495 x 20mm | |
| ISO 16890 Class | ISO-C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Pleated Panel | ||
Nominal Dimensions 20 x 20 x 1in | ||
Actual Dimensions 495 x 495 x 20mm | ||
ISO 16890 Class ISO-C | ||
- COO (Country of Origin):
- GB
The RS Pro pleated panel filter is a standard capacity disposable product offering a better than basic level of filtration, or pre filtration in HEVAC applications. This product is made using patented filter media, which delivers a constant level of filtration performance throughout its life and a water repellent card frame.
Water resistant frame
Strong media support mesh
Hydrophobic filter media
Strong media support mesh
Hydrophobic filter media
Related links
- RS PRO Pleated Panel Filter, 495 x 495 x 20mm
- RS PRO Pleated Panel Filter, 495 x 495 x 45mm
- RS PRO Pleated Panel Filter, 495 x 495 x 95mm
- RS PRO Pleated Panel Filter, 495 x 394 x 95mm
- RS PRO Pleated Panel Filter, 495 x 394 x 20mm
- RS PRO Pleated Panel Filter, 622 x 495 x 95mm
- RS PRO Panel Filter, 495 x 495 x 20mm
- RS PRO Pleated Panel Filter, 495 x 445 x 45mm
