- RS Stock No.:
- 256-0560
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$77.692
(exc. GST)
$85.461
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $77.692 | $388.46 |
*price indicative |
- RS Stock No.:
- 256-0560
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro super capacity pleated panel filter is designed to operate under the most testing of conditions. The especially formulated media of the filter offers higher filtration efficiencies than other types in its class whilst the extra high pleat count delivers outstanding filter life, and the blended cotton or polyester filter media has 100 percent mechanical filtration properties. This filter uses a heavier grade media to deliver a higher filter efficiency.
Water Resistant Frame
Strong Media Support mesh
Hydrophobic Filter media
Strong Media Support mesh
Hydrophobic Filter media
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 24 x 24 x 4in |
Actual Dimensions | 592 x 592 x 98mm |
ISO 16890 Class | ISO-C |
Related links
- RS PRO Intrepid Pleated Panel Filter 8 MERV Rating, 495 x 495 x 45mm
- RS PRO Panel Filter, 592 x 287 x 98mm
- RS PRO Intrepid Pleated Panel Filter 7 MERV Rating, 292 x 292 x 45mm
- RS PRO Cotton G4 Grade 394 x 622 x 45mm
- RS PRO Pleated Panel Filter, 592 x 287 x 98mm
- RS PRO Pleated Panel Filter, 287 x 287 x 20mm
- RS PRO Pleated Panel Filter, 490 x 394 x 45mm
- RS PRO Pleated Panel Filter, 368 x 368 x 95mm