RS PRO Bag Filter Filter, 592 x 287 x 535mm
- RS Stock No.:
- 255-1032
- Brand:
- RS PRO
Subtotal (1 pack of 6 units)**
$486.42
(exc. GST)
$535.08
(inc. GST)
On back order for despatch 08/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
6 + | $81.07 | $486.42 |
**price indicative
- RS Stock No.:
- 255-1032
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Filter Type | Bag Filter | |
Nominal Dimensions | 24 x 12 x 21in | |
Actual Dimensions | 592 x 287 x 535mm | |
ISO 16890 Class | ISO-10-75 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Filter Type Bag Filter | ||
Nominal Dimensions 24 x 12 x 21in | ||
Actual Dimensions 592 x 287 x 535mm | ||
ISO 16890 Class ISO-10-75 | ||
Related links
- RS PRO Bag Filter Filter, 592 x 287 x 535mm
- RS PRO Micro Glass Bag Filter 592 x 287 x 535mm
- RS PRO Bag Filter Filter, 287 x 287 x 535mm
- RS PRO Bag Filter Filter, 592 x 287 x 360mm
- RS PRO Bag Filter Filter, 490 x 287 x 535mm
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package