- RS Stock No.:
- 255-1473
- Brand:
- RS PRO
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 6)
$269.767
(exc. GST)
$296.744
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
6 + | $269.767 | $1,618.602 |
*price indicative
- RS Stock No.:
- 255-1473
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro mesh grease filters are designed to reduce the grease generated in cooking from traveling into the extraction ductwork. The frame of the filter is made up of stainless steel.
Reduces grease
Made in the UK
Initial pressure drop of 10 Pa
Made in the UK
Initial pressure drop of 10 Pa
Specifications
Attribute | Value |
---|---|
Filter Type | Mesh Grease |
Nominal Dimensions | 24 x 24 x 1in |
Actual Dimensions | 495 x 394 x 45mm |
Related links
- RS PRO Mesh Grease Filter, 495 x 394 x 45mm
- RS PRO Mesh Grease Filter, 394 x 495 x 45mm
- RS PRO Mesh Grease Filter, 394 x 394 x 45mm
- RS PRO Mesh Grease Filter, 495 x 495 x 45mm
- RS PRO Mesh Grease Filter, 394 x 495 x 20mm
- RS PRO Mesh Grease Filter, 495 x 495 x 20mm
- RS PRO Mesh Grease Filter, 394 x 394 x 20mm
- RS PRO Baffle Grease Filter, 394 x 495 x 45mm