RS PRO Mesh Grease Filter, 394 x 495 x 20mm
- RS Stock No.:
- 255-1439
- Brand:
- RS PRO
Subtotal (1 pack of 6 units)**
$649.56
(exc. GST)
$714.54
(inc. GST)
On back order for despatch 19/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
6 + | $108.26 | $649.56 |
**price indicative
- RS Stock No.:
- 255-1439
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Filter Type | Mesh Grease | |
Nominal Dimensions | 16 x 20 x 1in | |
Actual Dimensions | 394 x 495 x 20mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Filter Type Mesh Grease | ||
Nominal Dimensions 16 x 20 x 1in | ||
Actual Dimensions 394 x 495 x 20mm | ||
Related links
- RS PRO Mesh Grease Filter, 394 x 495 x 45mm
- RS PRO Mesh Grease Filter, 394 x 394 x 20mm
- RS PRO Mesh Grease Filter, 495 x 394 x 45mm
- RS PRO Mesh Grease Filter, 394 x 394 x 45mm
- RS PRO Mesh Grease Filter, 495 x 495 x 20mm
- RS PRO Mesh Grease Filter, 241 x 495 x 20mm
- RS PRO Baffle Grease Filter, 394 x 495 x 45mm
- RS PRO Mesh Grease Filter, 495 x 495 x 45mm