RS PRO Mesh Grease Filter, 445 x 445 x 20mm

Subtotal (1 pack of 6 units)*

$1,340.478

(exc. GST)

$1,474.524

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$223.413$1,340.48

*price indicative

RS Stock No.:
255-1470
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filter Type

Mesh Grease

Nominal Dimensions

18 x 18 x 1in

Actual Dimensions

445 x 445 x 20mm

COO (Country of Origin):
GB
The RS Pro mesh grease filters are designed to reduce the grease generated in cooking from traveling into the extraction ductwork. The frame of the filter is made up of stainless steel.

Reduces grease
Made in the UK
Initial pressure drop of 10 Pa

Related links