Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
HVAC, Fans & Thermal Management
Air Conditioning & Heating Accessories
HVAC Air Filters
RS PRO Panel Filter, 610 x 305 x 75mm
RS Stock No.:
255-1425
Brand:
RS PRO
View this category
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$105.43
(exc. GST)
$115.97
(inc. GST)
Units
Per unit
1 +
$105.43
RS Stock No.:
255-1425
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS PRO Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
The RS Pro front withdrawal frames that can be used to hold panel or bag filters. Four appropriate P Clips must be selected to suit the filters. The filter size should be 15 to 18 mm under the frame size.
Easy to install
Versatile filter selection
Attribute
Value
Filter Type
Panel
Nominal Dimensions
24 x 12 x 3in
Actual Dimensions
610 x 305 x 75mm
Related links
RS PRO Panel Filter, 610 x 610 x 75mm
RS PRO Panel Filter, 610 x 610 x 292mm
RS PRO Panel Filter, 508 x 610 x 75mm
RS PRO Panel Filter, 508 x 508 x 75mm
RS PRO Panel Filter, 495 x 495 x 145mm
RS PRO Panel Filter, 495 x 495 x 45mm
RS PRO Panel Filter, 495 x 495 x 20mm
RS PRO Panel Filter, 495 x 445 x 45mm