- RS Stock No.:
- 255-1212
- Brand:
- RS PRO
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 6)
$87.275
(exc. GST)
$96.003
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
6 + | $87.275 | $523.65 |
*price indicative
- RS Stock No.:
- 255-1212
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro fire rated range of bag filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is suitable for air condition to offices, theatres, computer rooms and spray booths. The filter also consists conical stitched pockets for optimal airflow.
Dual layer media
100 percent polyester filter media
Rolled safety edge to frame
Hydrophobic media
Fire retardant
100 percent polyester filter media
Rolled safety edge to frame
Hydrophobic media
Fire retardant
Specifications
Attribute | Value |
---|---|
Filter Type | Bag Filter |
Nominal Dimensions | 24 x 12 x 15in |
Actual Dimensions | 592 x 287 x 360mm |
ISO 16890 Class | ISO-10-75 |