- RS Stock No.:
- 255-1177
- Brand:
- RS PRO
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,397.12
(exc. GST)
$2,636.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,397.12 |
- RS Stock No.:
- 255-1177
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro discarb cells are disposable activated carbon filters designed for odour and fume removal. This filter contains fine protection scrim and a steel case.
Bonded carbon
Low dust
Encapsulated panels
Low dust
Encapsulated panels
Specifications
Attribute | Value |
---|---|
Filter Type | Panel |
Nominal Dimensions | 24 x 24 x 24in |
Actual Dimensions | 592 x 592 x 600mm |
Related links
- RS PRO Panel Filter, 592 x 592 x 600mm
- RS PRO Panel Filter, 592 x 592 x 394mm
- RS PRO Panel Filter, 592 x 592 x 45mm
- RS PRO Panel Filter, 592 x 592 x 98mm
- RS PRO Panel Filter, 592 x 592 x 300mm
- RS PRO Panel Filter, 592 x 287 x 600mm
- RS PRO Panel Filter, 592 x 490 x 45mm
- RS PRO Panel Filter, 592 x 287 x 98mm