- RS Stock No.:
- 255-0922
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 4)
$116.955
(exc. GST)
$128.651
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $116.955 | $467.82 |
*price indicative |
- RS Stock No.:
- 255-0922
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro activated carbon filter is manufactured using carbon granules, which have been treated to open up micro pores in the structure of the carbon and which is able to capture gas molecules and so remove fumes, odours, and gases from the air. Also known as molecular filters these items are widely used in range of commercial and industrial applications, such as commercial kitchen ventilation.
Bonded carbon plate
Galvanised steel frame
Fine protection scrim
Odour removal
Galvanised steel frame
Fine protection scrim
Odour removal
Specifications
Attribute | Value |
---|---|
Filter Type | Panel |
Nominal Dimensions | 12 x 24 x 1in |
Actual Dimensions | 292 x 594 x 20mm |
Related links
- RS PRO Panel Filter, 292 x 292 x 297mm
- RS PRO Panel Filter, 292 x 594 x 45mm
- RS PRO Panel Filter, 292 x 292 x 45mm
- RS PRO Cotton G4 Grade 292 x 594 x 20mm
- RS PRO Mesh Grease Filter, 292 x 594 x 45mm
- RS PRO Pad Filter, 292 x 594 x 45mm
- RS PRO Mesh Grease Filter, 292 x 594 x 20mm
- RS PRO Glass Fibre Panel Filter 594 x 594 x 20mm