- RS Stock No.:
- 146-7754
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-7754
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Green, smooth, flexible, lightweight pressure hose with anti-static, charge-eliminating inner rubber layer. For use in car paint shops, paint cabins, paint guns, etc. Resistant to chemicals and solvents. Ideal for nitro lacquer. The hose must be flushed with solvent before use. Silicone-free surface ensures problem-free painting. For maximum safety, please consult the chemical resistance list. Normally installed using brass fittings, and either hose clamps or crimped-on low-pressure fittings\
Specifications
Attribute | Value |
---|---|
Inner Diameter | 9mm |
Outer Diameter | 16mm |
Material | EPDM |
Suitable Applications | Paint Spray |
Colour | Black, Green |
Length | 25m |
Reinforced | Yes |
Outer Material | EPDM |
Inner Material | EPDM |
Bend Radius | 50mm |
Flexible | Yes |