- RS Stock No.:
- 486-625
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$768.12
(exc. GST)
$844.93
(inc. GST)
Units | Per unit |
1 - 4 | $768.12 |
5 - 24 | $751.75 |
25 + | $618.69 |
- RS Stock No.:
- 486-625
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
RS PRO 20 m Long Blue Hose Pipe, Hot Water Applications, 19 mm Inner Diameter
Use this flexible hose pipe from RS PRO for your industrial and domestic cleaning jobs. It's made from ethylene propylene diene monomer (EPDM) rubber, giving it excellent heat resistance. This means it can be used to spray very hot water in applications like high-pressure washdowns for cars, outer walls and commercial kitchens.
This hose's robust EPDM material is tough enough to withstand long-term, repeated use without breaking or rupturing. It's also easy to integrate into your existing set-up, as it's compatible with standard fittings and hose clamps.
This component meets US FDA (Food and Drug Administration) standards, so you can be sure it's safe to use in the food and pharmaceutical industries. You'll find hose pipes like this in a range of applications, including automotive manufacture and repair, irrigation systems and dairies.
This hose's robust EPDM material is tough enough to withstand long-term, repeated use without breaking or rupturing. It's also easy to integrate into your existing set-up, as it's compatible with standard fittings and hose clamps.
This component meets US FDA (Food and Drug Administration) standards, so you can be sure it's safe to use in the food and pharmaceutical industries. You'll find hose pipes like this in a range of applications, including automotive manufacture and repair, irrigation systems and dairies.
Features and Benefits
- Blue colour
- Inner diameter of 19 mm
- Length of 20 m
- EPDM (ethylene propylene diene monomer) inner and outer material
- Suitable for hot water
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 19mm |
Outer Diameter | 31mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Food |
Standards Met | FDA |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Colour | Blue |
Length | 20m |
Reinforced | Yes |
Inner Material | EPDM |
Outer Material | EPDM |
Related links
- RS PRO Hose Pipe 20mm ID Black, 20m
- RS PRO Hose Pipe NBR 15mm OD 25m
- RS PRO Hose Pipe 6.3mm ID Red, 25m
- RS PRO Hose Pipe 19mm ID Clear, 10m
- Merlett Plastics America Oil Hose Pipe 38mm ID Blue, 10m
- RS PRO Hose Pipe 51mm ID Blue, 10m
- Contitech America Oil PVC 51mm ID Blue, 10m
- RS PRO Hose Pipe 5mm ID Blue 25m