- RS Stock No.:
- 486-536
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1,477.37
(exc. GST)
$1,625.11
(inc. GST)
Units | Per unit |
1 - 4 | $1,477.37 |
5 - 9 | $1,445.81 |
10 + | $1,413.29 |
- RS Stock No.:
- 486-536
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Steam Hose 17 Bar 1158
Red, heavy duty, spiralized steam hose manufactured to BS5342 Type 2 Class A. For use in industry for saturated steam and hot water in dairies, slaughterhouses and power stations etc.
Steam Hose (17 bar)
Wire reinforced
Red outside and black inside
Hose is conductive based on wire braiding
Wire reinforced
Red outside and black inside
Hose is conductive based on wire braiding
Note
EPDM = Ethylene Propylene Diene Monomer
The given working pressure and safety factor are true for the conveyance of steam. For water, the working pressure is 55bar and safety factor is 3.15:1
The given working pressure and safety factor are true for the conveyance of steam. For water, the working pressure is 55bar and safety factor is 3.15:1
Standards
BS 5342 Type 2A
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 40mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 17 bar |
Suitable Applications | Steam |
Standards Met | BS 5342 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +203°C |
Colour | Red |
Length | 20m |
Bend Radius | 290mm |
Inner Material | EPDM |
Outer Material | EPDM |
Reinforced | Yes |