RS PRO Silicone, Flexible Tubing, 4.8mm ID, 8mm OD, Translucent, 5m
- RS Stock No.:
- 273-2524
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$56.87
(exc. GST)
$62.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $56.87 |
- RS Stock No.:
- 273-2524
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO Silicone Flexible Tubing
Introducing the range of RS PRO Silicone Flexible Tubing, designed to ensure durability, flexibility and reliability across a range of applications. Engineered for excellence, the platinum cured translucent tubing sets a new standard in the industry, offering unparalleled performance to meet a range of needs.
Features and Benefits:
- This range of RS PRO Silicone Flexible Tubing has been designed for optimum performance and reliability in a range of applications with exceptional tear resistance, ensuring long lasting performance even in demanding environments
- The silicone has been specially formulated to maintain its clarity over time, ensuring a clear view of fluid systems and easy visual inspection
- Offering incredible heat resistance and withstanding intermittent high temperatures up to 200 °C, this tubing ensures reliable performance even in extreme heat, safeguarding processes and equipment
- The silicone tubing meets stringent WRAS and FDA standards, guaranteeing safety, quality and compliance, especially in various food applications
- In addition to this, the tubing is suitable for use in pharmaceuticals, laboratory research, bioprocess manufacturing, and much more, making it the ultimate choice for diverse applications
- The range of RS PRO flexible tubing is available in various internal diameters and wall thicknesses
Applications:
Flexible tubing is a pliable tube that is essential in industries like plumbing, automotive, aerospace and food manufacturing. The main benefit of flexible tubing is that it can provide a free-flow of air or liquid by bending the tube without it kinking, making it ideal for tight spaces and applications that have movement, like manufacturing plants or vehicles. The tubing is often made from a type of flexible rubber or plastic and can be used in medical, pharmaceutical and food industries too, as long as the right compliance regulations are met. They are the perfect solution for enhancing efficiency and functionality in a range of industrial and manufacturing settings.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 4.8mm |
Outer Diameter | 8mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Suitable Applications | Biopharmaceutical, Chemical, Food & Beverage, Medical |
Standards Met | BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +200°C |
Colour | Translucent |
Length | 5m |
Food Grade | Yes |
Peristaltic Pump Compatible | Yes |
Related links
- RS PRO Silicone, Flexible Tubing, 5mm ID, 8mm OD, Translucent, 5m
- RS PRO Silicone, Flexible Tubing, 1.6mm ID, 4.8mm OD, Translucent, 5m
- RS PRO Silicone, Flexible Tubing, 3.2mm ID, 4.8mm OD, Translucent, 5m
- RS PRO Silicone, Flexible Tubing, 4mm ID, 8mm OD, Translucent, 2m
- RS PRO Silicone, Flexible Tubing, 6.4mm ID, 8mm OD, Translucent, 2m
- RS PRO Silicone, Flexible Tubing, 6mm ID, 8mm OD, Translucent, 2m
- RS PRO Silicone, Flexible Tubing, 3mm ID, 5mm OD, Translucent, 5m
- RS PRO Silicone, Flexible Tubing, 4mm ID, 5.6mm OD, Translucent, 5m