Saint Gobain Tygon® A-60-G TPE, Flexible Tubing, 9.6mm ID, 14.3mm OD, Black, 15m
- RS Stock No.:
- 260-4450
- Mfr. Part No.:
- R6012-33
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$387.12
(exc. GST)
$425.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $387.12 |
- RS Stock No.:
- 260-4450
- Mfr. Part No.:
- R6012-33
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Saint Gobain Fluid Transfer Tygon A-60-G tubing outperforms neoprene, EPDM and other general-purpose tubing in test after test, application after application. It will not weaken or crack after years of exposure to heat and ozone, providing longer pump life in industrial and institutional cleaning-chemical dispensing applications. Engineered for outstanding performance and on-the-job reliability, Tygon A-60-G tubing handles temperatures ranging from -75°F to 275°F, allowing the use of one material within a broad range of temperatures. It is heat sealable and can be joined without fittings. It also offers excellent resistance to inorganic fluids.
Superior weathering
Abrasion resistant
Outstanding flexural fatigue resistance
Low gas permeability versus rubber tubing
Ozone and UV light resistant
Abrasion resistant
Outstanding flexural fatigue resistance
Low gas permeability versus rubber tubing
Ozone and UV light resistant
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 9.6mm |
Outer Diameter | 14.3mm |
Material | TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.7 bar |
Suitable Applications | Chemical |
Series | Tygon® A-60-G |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +135°C |
Colour | Black |
Length | 15m |
Related links
- Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tubing,...
- Saint Gobain Tygon® A-60-G TPE, Flexible Tube, 6.4mm ID, 11.1mm...
- Saint Gobain Tygon® A-60-G TPE, Flexible Tube, 8mm ID, 12.7mm OD,...
- Saint Gobain Tygon® A-60-G TPE, Flexible Tube, 19.1mm ID, 25.4mm...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tubing, 11.1mm...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tubing, 7.9mm ID,...
- Saint Gobain Tygon® A-60-G TPE, Process Tubing, 6.4mm ID, 12.7mm...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tubing, 4.8mm ID,...