Saint Gobain Versilon™ 2001 TPE, Flexible Tubing, 25.4mm ID, 34.9mm OD, Clear, 15m
- RS Stock No.:
- 260-4443
- Mfr. Part No.:
- AE300064
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2,625.13
(exc. GST)
$2,887.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,625.13 |
- RS Stock No.:
- 260-4443
- Mfr. Part No.:
- AE300064
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Saint Gobain Fluid Transfer Versilon 2001 tubing is uniquely engineered to provide flexibility, chemical resistance and extended pump life in a clear, plasticizer/oil-free tubing product. It is ideal for a broad range of demanding applications including peristaltic pump systems, soap and detergent dispensing, ink transfer, water purification lines, food and beverage, and chemical transfer.
Superior flex life in peristaltic pumps
Chemically resistant to a wide range of fluids
Temperature resistant from -108°F to 135°F
Clear for easy visual flow monitoring
Meets FDA criteria for food contact
Chemically resistant to a wide range of fluids
Temperature resistant from -108°F to 135°F
Clear for easy visual flow monitoring
Meets FDA criteria for food contact
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 25.4mm |
Outer Diameter | 34.9mm |
Material | TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.9 bar |
Suitable Applications | Chemical |
Standards Met | FDA |
Series | Versilon™ 2001 |
Minimum Operating Temperature | -78°C |
Maximum Operating Temperature | +57°C |
Colour | Clear |
Length | 15m |
Related links
- Saint Gobain Tygon® B-44-5X IB PVC, Process Tubing, 25.4mm ID,...
- Saint Gobain Tygon® E-1000 TPE, Flexible Tubing, 3.2mm ID, 6.4mm...
- Saint Gobain Versilon™ 2001 TPE, Flexible Tubing, 8mm ID, 11.2mm...
- Saint Gobain Versilon™ 2001 TPE, Flexible Tubing, 12.7mm ID,...
- Saint Gobain Tygon® E-1000 TPE, Flexible Tubing, 6.4mm ID, 12.7mm...
- Saint Gobain Tygon® XL-60 TPE, Flexible Tube, 4.8mm ID, 8mm OD, Clear, 15m
- Saint Gobain Tygon® XL-60 TPE, Flexible Tube, 1.6mm ID, 4.8mm OD,...
- Saint Gobain Tygon® XL-60 TPE, Flexible Tube, 8mm ID, 11.1mm OD, Clear, 15m