Saint Gobain Tygon® E-3603 Special PVC, Flexible Tubing, 7.9mm ID, 14.3mm OD, Clear, 15m
- RS Stock No.:
- 260-4432
- Mfr. Part No.:
- ACF00024
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$520.62
(exc. GST)
$572.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $520.62 |
- RS Stock No.:
- 260-4432
- Mfr. Part No.:
- ACF00024
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Saint Gobain Fluid Transfer e bio-based Tygon S3 line combines the high performance standards customers demand with an eco-friendly tubing design. Tygon S3 E-3603 is crystal clear and flexible, long-lasting and crack-resistant. Tygon S3 E-3603 tubing is non-oxidizing and non-contaminating, and less permeable than rubber tubing. The glassy smooth inner bore helps prevent build-up to facilitate cleaning. Coils are marked at 1-foot intervals for easy measuring.
Smooth inner bore
Holds full vacuum at room temperature
Non-oxidizing
Does not contain BPA or phthalates
Wide range of standard sizes available
Holds full vacuum at room temperature
Non-oxidizing
Does not contain BPA or phthalates
Wide range of standard sizes available
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 7.9mm |
Outer Diameter | 14.3mm |
Material | Special PVC |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 2.1 bar |
Suitable Applications | Laboratory |
Standards Met | California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI |
Series | Tygon® E-3603 |
Minimum Operating Temperature | -46°C |
Maximum Operating Temperature | +74°C |
Colour | Clear |
Length | 15m |
Related links
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tubing, 7.9mm ID,...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tubing, 7.9mm ID,...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tubing, 11.1mm...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 4.8mm ID,...
- Saint Gobain Tygon® E-3603 Special PVC, Process Tubing, 9.5mm ID,...
- Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tubing,...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tubing, 6.4mm ID,...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tubing, 12.7mm...