- RS Stock No.:
- 260-4423
- Mfr. Part No.:
- 770360
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,565.50
(exc. GST)
$1,722.05
(inc. GST)
Units | Per unit |
1 + | $1,565.50 |
- RS Stock No.:
- 260-4423
- Mfr. Part No.:
- 770360
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Saint Gobain Fluid Transfer Versilon Iso-Versinic is recommended for the transfer of highly aggressive chemicals. It can withstand severe environments in a lab or general industrial applications and offers good resistance to aging and weathering. Versilon Iso-Versinic is available in metric sizes and two different shore hardness's 60 shore A for diameters smaller than 4mm x 6mm and 70 shore A for diameters larger than 4mm x 8mm.
Outstanding chemical resistance to strong acids, chlorinated solvents and alcohols
Flame resistant
Temperature resistance from -20°C to +200°C
Flame resistant
Temperature resistance from -20°C to +200°C
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 8mm |
Outer Diameter | 11mm |
Material | FKM |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.6 bar |
Suitable Applications | Chemical |
Series | Versilon™ Iso-Versinic |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +200°C |
Colour | Black |
Length | 25m |