Saint Gobain Versitec® Silicone, Flexible Tubing, 8mm ID, 14mm OD, Clear, 25m
- RS Stock No.:
- 260-4419
- Mfr. Part No.:
- 761859
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$441.90
(exc. GST)
$486.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $441.90 |
- RS Stock No.:
- 260-4419
- Mfr. Part No.:
- 761859
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Saint Gobain Fluid Transfer Versitec is a high quality industrial silicone used in food industry, household electrical appliances, electrical industry and in drink dispensers. The Versitec tubing is translucent, water-repellent and anti-adhesive. It presents an exceptional resistance to UV rays, oxygen and ozone
like all silicones, it is permeable. The technical performance of the Versitec tubing, together with its effectiveness make it the ideal means of transferring high purity or high-tech fluids. The Versitec tubing is available from stock and comes in 40 sizes.
Peroxide cured silicone
Compliant with food standards French, German (BfR) and American (FDA)
Electrical insulation
Thermal resistance -50°C to +200°C continuous, +220°C peak
Compliant with food standards French, German (BfR) and American (FDA)
Electrical insulation
Thermal resistance -50°C to +200°C continuous, +220°C peak
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 8mm |
Outer Diameter | 14mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.5 bar |
Suitable Applications | Industrial |
Standards Met | FDA, USP Class VI |
Series | Versitec® |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 25m |
Related links
- Saint Gobain Versitec® Silicone, Flexible Tubing, 10mm ID, 14mm...
- Saint Gobain Versitec® Silicone, Flexible Tubing, 8mm ID, 12mm OD,...
- Saint Gobain Versitec® Silicone, Flexible Tubing, 4mm ID, 8mm OD,...
- Saint Gobain Versitec® Silicone, Flexible Tubing, 5mm ID, 8mm OD,...
- Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 8mm...
- Saint Gobain Versilic® Silicone, Flexible Tube, 8mm ID, 14mm OD, Clear, 25m
- Saint Gobain Versitec® Silicone, Flexible Tubing, 5mm ID, 10mm OD,...
- Saint Gobain Versitec® Silicone, Flexible Tubing, 4mm ID, 7mm OD,...