- RS Stock No.:
- 237-3424
- Mfr. Part No.:
- AMH00046
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,333.59
(exc. GST)
$1,466.95
(inc. GST)
Units | Per unit |
1 + | $1,333.59 |
- RS Stock No.:
- 237-3424
- Mfr. Part No.:
- AMH00046
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Saint Gobain Fluid Transfer Tygon S3 B-44-5X IB tubing is designed specifically for food and beverage dispensing applications involving elevated pressure. Tygon pressure tubing is clear, lightweight, flexible, smooth, has a non-porous bore to inhibit particle entrapment, outstanding resistance to harsh alkaline cleaners and is unaffected by commonly used sanitizers. The added reinforcement withstands up to four times the pressure of non-reinforced tubing.
All layers compliant with FDA and EU food contact regulations
Handles four times the pressure of non-reinforced tubing
Improved flexibility at sub-zero temperatures
Smooth, non-porous bore resists particle entrapment
Clear wall enables visualization of fl
Handles four times the pressure of non-reinforced tubing
Improved flexibility at sub-zero temperatures
Smooth, non-porous bore resists particle entrapment
Clear wall enables visualization of fl
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 15.9mm |
Outer Diameter | 22.2mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 11.4 bar |
Suitable Applications | Food |
Standards Met | 3A, FDA, NSF 51, NSF 61 |
Series | Tygon® B-44-5X IB |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +74°C |
Colour | Clear |
Length | 15m |
Peristaltic Pump Compatible | No |
Food Grade | Yes |