Saint Gobain Versilon™ F-5500-A FKM, Process Tubing, 6.4mm ID, 9.6mm OD, Black, 15m
- RS Stock No.:
- 237-3415
- Mfr. Part No.:
- AGN00017
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2,888.25
(exc. GST)
$3,177.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,888.25 |
- RS Stock No.:
- 237-3415
- Mfr. Part No.:
- AGN00017
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Saint Gobain Fluid Transfer versilon F-5500-A tubing's opaque black colour helps protect light-sensitive materials being transferred and will not prematurely crack and age when exposed to ozone, sun and weather. A food grade tubing formulation is available upon request.
Provides continuous service at temperatures up to 400ºF (204ºC)
Excellent resistance to corrosive chemicals, oils, fuels and solvents
Resists ozone, sunlight and weathering
Opaque black colour helps protect light sensitive fluids
Excellent resistance to corrosive chemicals, oils, fuels and solvents
Resists ozone, sunlight and weathering
Opaque black colour helps protect light sensitive fluids
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 6.4mm |
Outer Diameter | 9.6mm |
Material | FKM |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.9 bar |
Suitable Applications | Chemical |
Standards Met | FDA |
Series | Versilon™ F-5500-A |
Minimum Operating Temperature | -51°C |
Maximum Operating Temperature | +204°C |
Colour | Black |
Length | 15m |
Food Grade | Yes |
Peristaltic Pump Compatible | Yes |
Related links
- Saint Gobain Tygon® A-60-G Flexible Tube, TPE, 6.4mm ID, 9.6mm OD,...
- Saint Gobain Versilon™ F-5500-A FKM, Process Tubing, 3.2mm ID,...
- Saint Gobain Tygon® A-60-G TPE, Process Tubing, 6.4mm ID, 12.7mm...
- Saint Gobain Versilon™ F-5500-A FKM, Process Tubing, 4.8mm ID, 8mm...
- Saint Gobain Tygon® A-60-G Flexible Tube, TPE, 4.8mm ID, 9.6mm OD,...
- Saint Gobain Tygon® LP-1200 FKM, TPU, Flexible Tube, 6.4mm ID,...
- Saint Gobain Tygon® E-3603 Special PVC, Process Tubing, 6.4mm ID,...
- Saint Gobain Tygon® B-44-5X IB PVC, Process Tubing, 6.4mm ID,...