TRICOFLEX PRIMABEL PVC, Hose Pipe, 19mm ID, 23.8mm OD, Yellow, 25m
- RS Stock No.:
- 230-9361
- Mfr. Part No.:
- 116400
- Brand:
- TRICOFLEX
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$126.80
(exc. GST)
$139.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $126.80 |
- RS Stock No.:
- 230-9361
- Mfr. Part No.:
- 116400
- Brand:
- TRICOFLEX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The TRICOFLEX SAS PRIMABEL 25m flexible multi-layer hose has 5-layer knitted hose with foamed Soft&Flex structure. It is suitable for watering and water supply. This hose has inner diameter of 19mm and thickness of 2.04mm.
Light and soft, it is recommended for regular use
Intermediate layer in foamed yellow PVC
Textile knitted reinforcement TNT
Intermediate layer in foamed black PVC
Black inner tube
Intermediate layer in foamed yellow PVC
Textile knitted reinforcement TNT
Intermediate layer in foamed black PVC
Black inner tube
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 19mm |
Outer Diameter | 23.8mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 6 bar |
Suitable Applications | Irrigation |
Series | PRIMABEL |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Yellow |
Length | 25m |
Bend Radius | 200mm |
Food Grade | No |
Peristaltic Pump Compatible | No |
Outer Material | PVC |
Reinforced | Yes |
Flexible | Yes |
Inner Material | PVC |
Related links
- TRICOFLEX Primabel PVC, Hose Pipe, 15mm ID, 19.1mm OD, Yellow, 25m
- TRICOFLEX Tricoflex PVC, Hose Pipe, 19mm ID, 25.3mm OD, Yellow, 25m
- RS PRO PVC, Hose Pipe, 19mm ID, 25.5mm OD, Yellow, 25m
- TRICOFLEX Tricoflex PVC, Hose Pipe, 25mm ID, 32.3mm OD, Yellow, 25m
- TRICOFLEX Tricoflex PVC, Hose Pipe, 15mm ID, 20.5mm OD, Yellow, 25m
- RS PRO Hose Pipe, PVC, 19mm ID, 19.0mm OD, Yellow, 25m
- RS PRO Hose Pipe, PVC, 19mm ID, 25.5mm OD, Yellow, 25m
- TRICOFLEX Tricoclair PVC, Hose Pipe, 19mm ID, 27mm OD, Clear, 25m