TRICOFLEX CRISTAL PVC, Hose Pipe, 12mm ID, 16mm OD, Clear, 50m
- RS Stock No.:
- 230-9353
- Mfr. Part No.:
- 069360
- Brand:
- TRICOFLEX
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$124.53
(exc. GST)
$136.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $124.53 |
- RS Stock No.:
- 230-9353
- Mfr. Part No.:
- 069360
- Brand:
- TRICOFLEX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The TRICOFLEX SAS CRISTAL 50m single layer tube is made of transparent PVC and is flexible. It is suitable for carrying non fatty foodstuffs or light alcohols, non-pressurised aqueous liquids. This tube has inner diameter of 12mm and thickness of 2mm.
Food grade transparent PVC
Barbed or serrated connectors with band or butterfly clamps
Barbed or serrated connectors with band or butterfly clamps
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 12mm |
Outer Diameter | 16mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | blank |
Suitable Applications | Food |
Standards Met | EU Food |
Series | CRISTAL |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Clear |
Length | 50m |
Flexible | Yes |
Reinforced | No |
Inner Material | PVC |
Outer Material | PVC |
Peristaltic Pump Compatible | No |
Food Grade | Yes |
Related links
- TRICOFLEX Cristal PVC, Hose Pipe, 16mm ID, 20mm OD, Clear, 50m
- TRICOFLEX Cristal PVC, Hose Pipe, 10mm ID, 14mm OD, Clear, 50m
- TRICOFLEX Cristal PVC, Hose Pipe, 20mm ID, 26mm OD, Clear, 50m
- TRICOFLEX Cristal PVC, Hose Pipe, 6mm ID, 9mm OD, Clear, 50m
- TRICOFLEX Tricoclair PVC, Hose Pipe, 12mm ID, 19mm OD, Clear, 25m
- TRICOFLEX Tricoclair PVC, Hose Pipe, 10mm ID, 16mm OD, Clear, 25m
- RS PRO PVC, Hose Pipe, 12mm ID, 18mm OD, Clear, 25m
- Contitech Metalflex PVC, Hose Pipe, 12mm ID, 17.5mm OD, Clear, 5m