Saint Gobain Versilon™ SPX-60 FB Silicone, Flexible Tube, 6mm ID, 9mm OD, Clear, 25m
- RS Stock No.:
- 218-4294
- Mfr. Part No.:
- ABX6FB020
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$208.66
(exc. GST)
$229.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $208.66 |
- RS Stock No.:
- 218-4294
- Mfr. Part No.:
- ABX6FB020
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Saint Gobain Fluid Transfer peroxide cured versilon silicone tubing is designed for use in applications where flexibility resiliency and durability are required. Produced from a proprietary combination of silicon elastomers ,this tubing optimizes critical physical properties such as tensile strength elongation and compression set ,resulting in a more physically durable product. The smooth inner surface of the tubing reduces the risk of particulate entrapment and microscopic build-up during fluid transfer.
Provide resiliency, long life and durability
Ultra smooth inner bore reduces risk of particulate entrapment
taste and odour free
Temperature resistance -50 °C / +200 °C
Ultra smooth inner bore reduces risk of particulate entrapment
taste and odour free
Temperature resistance -50 °C / +200 °C
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 6mm |
Outer Diameter | 9mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.4 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA |
Series | Versilon™ SPX-60 FB |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 25m |
Food Grade | Yes |
Peristaltic Pump Compatible | No |
Related links
- Saint Gobain Versilon™ SPX-60 FB Silicone, Flexible Tube, 6mm ID,...
- Saint Gobain Versilic® Silicone, Flexible Tube, 6mm ID, 9mm OD, Clear, 25m
- Saint Gobain Versilon™ SPX-60 FB Silicone, Flexible Tube, 5mm ID,...
- Saint Gobain Versilon™ SPX-60 FB Silicone, Flexible Tube, 8mm ID,...
- Saint Gobain Versilon™ SPX-60 FB Silicone, Flexible Tube, 12mm ID,...
- Saint Gobain Versilon™ SPX-60 FB Silicone, Flexible Tube, 5mm ID,...
- Saint Gobain Versilon™ SPX-60 FB Silicone, Flexible Tube, 10mm ID,...
- Saint Gobain Versitec® Silicone, Flexible Tubing, 6mm ID, 9mm OD,...