Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 2.4mm ID, 5.6mm OD, Clear, 16m
- RS Stock No.:
- 201-1745
- Mfr. Part No.:
- ACF00005
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
On back order for despatch 22/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$150.49
(exc. GST)
$165.54
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $150.49 |
5 - 9 | $145.22 |
10 + | $138.44 |
- RS Stock No.:
- 201-1745
- Mfr. Part No.:
- ACF00005
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Saint Gobain Tygon S3 E-3603 phthalate free tubing is suitable for applications like Food & Beverage and laboratory. This tubing is non-oxidizing and non-contaminating and it is less permeable than rubber tubing. The crystal clear tubing with smooth inner walls to prevent blockage or build-up.
It is best chemical resistance
It has a lot of consistency for reproducible results
Smooth, polished inner wall
Standard sizes available to hold full vacuum at room temperature
It do not contains BPA or phthalates
It has a lot of consistency for reproducible results
Smooth, polished inner wall
Standard sizes available to hold full vacuum at room temperature
It do not contains BPA or phthalates
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 2.4mm |
Outer Diameter | 5.6mm |
Material | Special PVC |
Hose Pipe Action | Peristaltic Pump, Transfer, Vacuum |
Maximum Working Pressure | 3.2 bar |
Suitable Applications | Laboratory |
Standards Met | California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI |
Series | Tygon® E-3603 |
Minimum Operating Temperature | -46°C |
Maximum Operating Temperature | +74°C |
Colour | Clear |
Length | 16m |
Bend Radius | 6.4mm |
Food Grade | Yes |
Peristaltic Pump Compatible | Yes |
Related links
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 2.4mm ID,...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tubing, 4mm ID,...
- Saint Gobain Tygon® B-44-3 Special PVC, Flexible Tube, 2.4mm ID,...
- Saint Gobain Tygon® F-4040-A Special PVC, Flexible Tube, 2.4mm ID,...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 0.8mm ID,...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 3.2mm ID,...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 1.6mm ID,...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 4.8mm ID,...