- RS Stock No.:
- 187-0399
- Mfr. Part No.:
- MB1702
- Brand:
- Jubilee
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 30 Metre(s)
$214.54
(exc. GST)
$235.99
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $214.54 | $7.151 |
5 - 9 | $211.94 | $7.065 |
10 - 39 | $208.13 | $6.938 |
40 + | $203.60 | $6.787 |
*price indicative |
- RS Stock No.:
- 187-0399
- Mfr. Part No.:
- MB1702
- Brand:
- Jubilee
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Jubilee® Multiband 11mm Zinc Plated Mild Steel Banding 30m
Jubilee ® Multiband は、 30 m のディスペンサで軟鋼製と 11 mm 幅を備えています。バンディングを使用すると、バンドを目的の長さにカットできます。
Features and Benefits
System uses 11mm wide by 1mm thick banding
Simply cut to size, insert into housing and tighten
Can for used with Jubilee® housings and screws
Accessories to be used
8675637 - Jubilee® Multiband Slotted Screws and Housing for 11mm Banding
1245702 - Jubilee® Multiband Captive Slotted Screws for 11 mm banding
Specifications
Attribute | Value |
---|---|
Clip Type | Hose Clip |
Material | Zinc-Plated Mild Steel |
Band Width | 11mm |
Related links
- Hose Clips & Jubilee Clips
- Jubilee Stainless Steel O Clip 17 → 20mm ID
- Jubilee Stainless Steel, 9mm Band Width
- Jubilee Stainless Steel Hex Screw Banding, 11mm Band Width
- Jubilee Mild Steel
- Jubilee Stainless Steel, 19mm Band Width
- Jubilee Stainless Steel, 16mm Band Width
- Jubilee Stainless Steel, 13mm Band Width