- RS Stock No.:
- 764-2721
- Mfr. Part No.:
- PLCD130-06
- Brand:
- Colder Products
8 In Global stock for delivery within 5 working day(s)
109 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.18
(exc. GST)
$47.50
(inc. GST)
Units | Per unit |
1 - 4 | $43.18 |
5 + | $35.53 |
- RS Stock No.:
- 764-2721
- Mfr. Part No.:
- PLCD130-06
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panel Mount - Ferruleless Coupling
In-line, polytube fitting coupling with stainless steel spring, pin and latch, Acetal body and Buna-N seal. The coupling suits one-hand operation, fast installation, and provides a reliable connection and fewer leak points.
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 6.4mm |
Thread Size | 3/8in |
Hose Connector Type | Threaded Coupling |
Body Material | Acetal |
Valved | Yes |
Coupling Connector Direction | Straight |
Thread Standard | PTF |
Maximum Working Pressure | 8.3 bar |