- RS Stock No.:
- 764-0668
- Mfr. Part No.:
- PLC120-M8
- Brand:
- Colder Products
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.03
(exc. GST)
$64.93
(inc. GST)
Units | Per unit |
1 + | $59.03 |
- RS Stock No.:
- 764-0668
- Mfr. Part No.:
- PLC120-M8
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panel Mount Ferrule Coupling
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 6mm |
Thread Size | 8mm |
Hose Connector Type | Threaded Coupling |
Body Material | Acetal |
Valved | No |
Coupling Connector Direction | Straight |
Thread Standard | PTF |
Maximum Working Pressure | 8.3 bar |
Related links
- Insertion & Extraction Tools
- Hammers
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge