- RS Stock No.:
- 362-6699
- Brand:
- RS PRO
2 In AU stock for next working day delivery
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $20.09
You pay
$16.76
(exc. GST)
$18.44
(inc. GST)
Units | Per unit |
1 - 5 | $16.76 |
6 - 29 | $16.17 |
30 + | $13.31 |
- RS Stock No.:
- 362-6699
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Part B Coupler
Cam female x male BSPT
Aluminium coupling with stainless steel pins and brass handles
Aluminium coupling with stainless steel pins and brass handles
Cam & Groove Couplings - Aluminium
Conform to MIL-C-27487
Buna-N sealing ring
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -40°C to +80°C
Seal temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1-1/2in |
Thread Size | 1-1/2in |
Hose Connector Type | Cam & Groove Coupling |
Body Material | Aluminium |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 17 bar |
Related links
- RS PRO Hose Connector G 1-1/2in 1-1/2in ID, 17 bar
- RS PRO Hose Connector 17 bar
- RS PRO Hose Connector BSP 2in 2in ID, 17 bar
- Snaplock Hose Connector, Straight IBC Adaptor 1-1/2in 1-1/2in ID
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID, 7 bar
- RS PRO Hose Connector 7 bar
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID
- Snaplock Hose Connector BSP 1-1/2in 1-1/2in ID