- RS Stock No.:
- 176-1272
- Brand:
- RS PRO
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$5.88
(exc. GST)
$6.47
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $5.88 | $58.80 |
50 + | $4.839 | $48.39 |
*price indicative |
- RS Stock No.:
- 176-1272
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro DN5.5 quick connect couplings according to UNI ISO 6150 B12. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Specifications
Attribute | Value |
---|---|
Coupling Type | Quick Connect Coupling Plug |
Related links
- RS PRO Coupler (Dia) 20mm Nominal Size Black
- RS PRO Coupler Cable Conduit Fitting, 20mm nominal size
- RS PRO Coupler 25mm Nominal Size, Steel
- RS PRO Coupler 20mm Nominal Size Black
- RS PRO Coupler (Dia) 20mm Nominal Size White
- RS PRO Coupler, Polyurethane
- RS PRO Coupler 25mm Nominal Size Black
- RS PRO Brass Coupler Nipple