RS PRO Coupler, Conduit Fitting, 20mm Nominal Size, Steel, Black
- RS Stock No.:
- 608-171
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)**
$39.55
(exc. GST)
$43.50
(inc. GST)
25 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 - 1225 | $1.582 | $39.55 |
1250 - 6225 | $1.543 | $38.575 |
6250 + | $1.269 | $31.725 |
**price indicative
- RS Stock No.:
- 608-171
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Nominal Size | 20mm | |
Fitting Type | Coupler | |
Material | Steel | |
Colour | Black | |
Finish | Black Enamel | |
Standards Met | BS EN 50086 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Nominal Size 20mm | ||
Fitting Type Coupler | ||
Material Steel | ||
Colour Black | ||
Finish Black Enamel | ||
Standards Met BS EN 50086 | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m