- RS Stock No.:
- 307-190
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$108.76
(exc. GST)
$119.64
(inc. GST)
Units | Per unit |
1 - 5 | $108.76 |
6 - 29 | $106.49 |
30 + | $87.64 |
- RS Stock No.:
- 307-190
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Part B Coupler
Cam female x male BSPT
Cam & Groove Couplings - Stainless Steel
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.
Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1-1/2in |
Thread Size | 1-1/2in |
Hose Connector Type | Camlock Coupling |
Body Material | Stainless Steel |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | R |
Maximum Working Pressure | 17 bar |
Related links
- RS PRO Hose Connector R 2in 2in ID, 17 bar
- RS PRO Hose Connector G 1-1/2in 1-1/2in ID, 17 bar
- RS PRO Hose Connector 17 bar
- Snaplock Hose Connector, Straight IBC Adaptor 1-1/2in 1-1/2in ID
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID, 7 bar
- RS PRO Hose Connector 7 bar
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID
- Snaplock Hose Connector BSP 1-1/2in 1-1/2in ID