- RS Stock No.:
- 138-290
- Mfr. Part No.:
- PLCD24006
- Brand:
- Colder Products
12 In Global stock for delivery within 5 working day(s)
101 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.92
(exc. GST)
$31.81
(inc. GST)
Units | Per unit |
1 - 5 | $28.92 |
6 - 29 | $28.57 |
30 + | $28.00 |
- RS Stock No.:
- 138-290
- Mfr. Part No.:
- PLCD24006
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Insert Male Pipe Thread
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Thread Size | 3/8in |
Hose Connector Type | Threaded Coupling |
Body Material | Acetal |
Connector Gender | Male |
Valved | Yes |
Coupling Connector Direction | Straight |
Thread Standard | NPT |
Maximum Working Pressure | 8.3 bar |
Related links
- RS PRO Hose Connector 74.2 bar
- RS PRO Hose Connector Hose Joiner 10mm ID
- RS PRO Hose Connector Hose Liner
- RS PRO Hose Connector 148.4 bar
- Colder Products Hose Connector BSPT 3/8in, 8.3 bar
- Colder Products Hose Connector NPT 3/8in, 4.2 bar
- RS PRO Hose Connector 50 bar
- Colder Products Hose Connector NPT 3/8in 3/8in ID, 4.2 bar