- RS Stock No.:
- 325-0315
- Mfr. Part No.:
- APC10006BSPT
- Brand:
- Colder Products
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$13.73
(exc. GST)
$15.10
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $13.73 | $68.65 |
30 - 145 | $13.042 | $65.21 |
150 + | $12.388 | $61.94 |
*price indicative |
- RS Stock No.:
- 325-0315
- Mfr. Part No.:
- APC10006BSPT
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Hose Barb Body
CPC All-Plastic Couplings
Straight through 1/4 in, flow couplings providing strength and general chemical compatibility
Applications include: water filters, drain lines, cooling lines, laboratory tubing and lubricant lines
Applications include: water filters, drain lines, cooling lines, laboratory tubing and lubricant lines
Specifications
Attribute | Value |
---|---|
Thread Size | 3/8in |
Hose Connector Type | Threaded Coupling |
Body Material | Acetal |
Connector Gender | Male |
Valved | No |
Coupling Connector Direction | Straight |
Thread Standard | BSPT |
Maximum Working Pressure | 8.3 bar |
Related links
- Colder Products Hose Connector Threaded Coupling 8.6 bar
- RS PRO Hose Connector 74.2 bar
- Colder Products Hose Connector BSPT 3/8in, 8.6 bar
- RS PRO Hose Connector Hose Liner
- Colder Products Hose Connector BSPT 3/8in, 17.3 bar
- RS PRO Hose Connector 148.4 bar
- Colder Products Hose Connector NPT 3/8in, 8.3 bar
- RS PRO Hose Connector 50 bar