RS PRO Hose Connector, Straight Cam & Groove Adaptor, BSP 2in 2in ID, 17 bar
- RS Stock No.:
- 362-6835
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$29.45
(exc. GST)
$32.39
(inc. GST)
73 In Global stock for delivery within 10 working day(s)*
18 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 5 | $29.45 |
6 - 29 | $29.23 |
30 + | $24.06 |
**price indicative
- RS Stock No.:
- 362-6835
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Inner Diameter | 2in | |
Thread Size | 2in | |
Hose Connector Type | Cam & Groove Adaptor | |
Body Material | Aluminium | |
Connector Gender | Male | |
Coupling Connector Direction | Straight | |
Thread Standard | BSP | |
Maximum Working Pressure | 17 bar | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 2in | ||
Thread Size 2in | ||
Hose Connector Type Cam & Groove Adaptor | ||
Body Material Aluminium | ||
Connector Gender Male | ||
Coupling Connector Direction Straight | ||
Thread Standard BSP | ||
Maximum Working Pressure 17 bar | ||
Related links
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m