Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Plumbing & Pipeline
Hose Pipe & Fittings
Hose Connectors
Facom Hose Coupling 3/8in
RS Stock No.:
235-9374
Mfr. Part No.:
N.650
Brand:
Facom
View all Hose Connectors
Discontinued product
RS Stock No.:
235-9374
Mfr. Part No.:
N.650
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - N.650
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom pre-tefloned tapered male threaded bit BSP gas1/4 inch, 3/8 inch, 1/2 inch.
Length: 44.5mm
Attribute
Value
Thread Size
3/8in
Related links
RS PRO 175mm LCD Inclinometer
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
RS PRO Power Cord, 2m
Draw Wires & Fish Tapes
RS PRO 5L PP Narrow Neck Carboy Bottle
Cable Knives
Hand Saws
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...